• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  ADRV9008BBCZ-1

                                                                                                  RF Receiver, 75 MHz to 6 GHz, 12.288 Gbps, 1.267 to 3.465 V, -40 to 85 °C, CSPBGA-196

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRV9008BBCZ-1
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRV9008BBCZ-1
                                                                                                  Newark Part No.49AK8859
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$357.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $357.28
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRV9008BBCZ-1
                                                                                                  Newark Part No.49AK8859
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min75MHz
                                                                                                  Frequency Max6GHz
                                                                                                  RF / IF Modulation-
                                                                                                  Sensitivity dBm-
                                                                                                  Data Rate12.288Gbps
                                                                                                  Receiving Current1.645A
                                                                                                  Supply Voltage Min1.267V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  RF Receiver Applications3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
                                                                                                  RF IC Case StyleCSPBGA
                                                                                                  No. of Pins196Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADRV9008-1 is a highly integrated, dual radio frequency (RF), agile receiver offering integrated synthesizers and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G/5G macrocell, frequency division duplex (FDD), base station applications. The receive path consists of two independent, wide bandwidth, direct conversion receivers with state-of-the-art dynamic range. The complete receive subsystem includes automatic and manual attenuation control, dc offset correction, quadrature error correction (QEC), and digital filtering, eliminating the need for these functions in the digital baseband. It is used in application such as wideband active antenna systems, massive multiple input, multiple output (MIMO), phased array radar, electronic warfare, military communications, portable test equipment etc.

                                                                                                  • Fully integrated, fractional-N, RF synthesizers
                                                                                                  • Fully integrated clock synthesizer
                                                                                                  • Multichip phase synchronization for RF LO and baseband clocks
                                                                                                  • JESD204B datapath interface
                                                                                                  • Tuning range (center frequency) is 75MHz to 6000MHz
                                                                                                  • Receiver (Rx) bandwidth is 200MHz max at (VDDA1P31 = 1.3V)
                                                                                                  • Gain range is 30dB typ at (VDDA1P31 = 1.3V)
                                                                                                  • Noise figure is 11.5dB typ at (75MHz <lt/> f ≤ 600MHz)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 196-ball chip scale ball grid array [CSP-BGA]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  75MHz

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Data Rate

                                                                                                  12.288Gbps

                                                                                                  Supply Voltage Min

                                                                                                  1.267V

                                                                                                  RF Receiver Applications

                                                                                                  3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare

                                                                                                  No. of Pins

                                                                                                  196Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Receiving Current

                                                                                                  1.645A

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  RF IC Case Style

                                                                                                  CSPBGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability