2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  ADF7020-1BCPZ-RL7

                                                                                                  Transceiver IC, 80 to 650 MHz, ASK, FSK, 200 Kbps, 13 dBm Out, -40 to 85 °C, LFCSP-EP-48

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADF7020-1BCPZ-RL7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADF7020-1BCPZ-RL7
                                                                                                  Newark Part No.47AK3397
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  409 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.600
                                                                                                  10+$6.600
                                                                                                  25+$6.250
                                                                                                  50+$6.000
                                                                                                  100+$5.760
                                                                                                  250+$5.470
                                                                                                  500+$5.130
                                                                                                  1500+$4.950
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADF7020-1BCPZ-RL7
                                                                                                  Newark Part No.47AK3397
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate200Kbps
                                                                                                  RF / IF ModulationASK, FSK, GFSK, GOOK, OOK
                                                                                                  Frequency Min80MHz
                                                                                                  Frequency Max650MHz
                                                                                                  Receiving Current20.1mA
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins48Pins
                                                                                                  Supply Voltage Min2.3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current21mA
                                                                                                  Output Power (dBm)13dBm
                                                                                                  Sensitivity dBm-119.2dBm
                                                                                                  RF Transceiver ApplicationsLow Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADF7020-1 is a low power, highly integrated FSK/GFSK/ ASK/OOK/GOOK transceiver IC designed for operation in the low UHF and VHF bands. It uses an external VCO inductor that allows users to set the operating frequency anywhere between 135MHz and 650MHz. Using the divideby-2 circuit allows users to operate the device as low as 80MHz. The typical range of the VCO is about 10% of the operating frequency. A complete transceiver can be built using a small number of external discrete components, making the ADF7020-1 very suitable for price-sensitive and area-sensitive applications. The transmit section contains a VCO and low noise fractional-N PLL with output resolution of <lt/>1ppm. Application includes low cost wireless data transfer, wireless medical applications, remote control/security systems, wireless metering, keyless entry, home automation, process and building control.

                                                                                                  • Low power, low IF transceiver, on-chip VCO and fractional-N PL
                                                                                                  • On-chip 7-bit ADC and temperature sensor
                                                                                                  • Fully automatic frequency control loop (AFC) compensates for lower tolerance crystals
                                                                                                  • Digital RSSI, integrated TRx switch, leakage current <lt/>1µA in power-down mode
                                                                                                  • Frequency ranges from 135 to 650MHz (direct output, VDD=2.3V to 3.6V, TA=25°C)
                                                                                                  • Typical VCO frequency range is 1.2Ratio (VDD=2.3V to 3.6V, GND=0V, TA=25°C)
                                                                                                  • Maximum phase frequency detector frequency is 20.96MHz (VDD=2.3V to 3.6V, GND=0V)
                                                                                                  • Minimum deviation frequency resolution is 100Hz (PFD=3.625MHz, TA=25°C)
                                                                                                  • Voltage supply range from 2.3 to 3.6V (All VDD pins must be tied together, TA=25°C)
                                                                                                  • 48-lead LFCSP package, temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  200Kbps

                                                                                                  Frequency Min

                                                                                                  80MHz

                                                                                                  Receiving Current

                                                                                                  20.1mA

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Output Power (dBm)

                                                                                                  13dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  RF / IF Modulation

                                                                                                  ASK, FSK, GFSK, GOOK, OOK

                                                                                                  Frequency Max

                                                                                                  650MHz

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  2.3V

                                                                                                  Transmitting Current

                                                                                                  21mA

                                                                                                  Sensitivity dBm

                                                                                                  -119.2dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG