2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  BGT24LTR11N16E6327XTSA1

                                                                                                  RF Transceiver, Silicon Germanium Radar, MMIC, 24GHz to 24.25GHz, 6dBm out, 3.2V to 3.4V, TSNP-16

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BGT24LTR11N16E6327XTSA1
                                                                                                  INFINEON BGT24LTR11N16E6327XTSA1
                                                                                                  INFINEON BGT24LTR11N16E6327XTSA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT24LTR11N16E6327XTSA1
                                                                                                  Newark Part No.43AC2200
                                                                                                  Product RangeXENSIV
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$6.660
                                                                                                  10+$5.170
                                                                                                  25+$4.870
                                                                                                  50+$4.530
                                                                                                  100+$4.190
                                                                                                  250+$4.180
                                                                                                  500+$4.130
                                                                                                  1000+$4.120
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT24LTR11N16E6327XTSA1
                                                                                                  Newark Part No.43AC2200
                                                                                                  Product RangeXENSIV
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate-
                                                                                                  RF / IF Modulation-
                                                                                                  Frequency Min24GHz
                                                                                                  Frequency Max24.25GHz
                                                                                                  Receiving Current-
                                                                                                  RF IC Case StyleTSNP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min3.2V
                                                                                                  Supply Voltage Max3.4V
                                                                                                  Transmitting Current-
                                                                                                  Output Power (dBm)6dBm
                                                                                                  Sensitivity dBm-
                                                                                                  RF Transceiver Applications-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeXENSIV
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Silicon Germanium 24GHz radar transceiver MMIC.

                                                                                                  • 24GHz transceiver MMIC
                                                                                                  • Fully integrated low phase noise VCO
                                                                                                  • Built in temperature compensation circuit for VCO stabilization
                                                                                                  • Homodyne quadrature receiver
                                                                                                  • Frequency divider
                                                                                                  • Low power consumption
                                                                                                  • Fully ESD protected device
                                                                                                  • Single ended RF and IF terminals
                                                                                                  • 200GHz bipolar SiGe:C technology b7hf200
                                                                                                  • Single supply voltage 3.3V

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Frequency Min

                                                                                                  24GHz

                                                                                                  Receiving Current

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.4V

                                                                                                  Output Power (dBm)

                                                                                                  6dBm

                                                                                                  RF Transceiver Applications

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  24.25GHz

                                                                                                  RF IC Case Style

                                                                                                  TSNP

                                                                                                  Supply Voltage Min

                                                                                                  3.2V

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  XENSIV

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG