Print Page
Packaging Options
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.170 |
| 25+ | $4.870 |
| 50+ | $4.530 |
| 100+ | $4.190 |
| 250+ | $4.180 |
| 500+ | $4.130 |
| 1000+ | $4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24LTR11N16E6327XTSA1
Newark Part No.43AC2200
Product RangeXENSIV
Technical Datasheet
Data Rate-
RF / IF Modulation-
Frequency Min24GHz
Frequency Max24.25GHz
Receiving Current-
RF IC Case StyleTSNP
No. of Pins16Pins
Supply Voltage Min3.2V
Supply Voltage Max3.4V
Transmitting Current-
Output Power (dBm)6dBm
Sensitivity dBm-
RF Transceiver Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXENSIV
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon Germanium 24GHz radar transceiver MMIC.
- 24GHz transceiver MMIC
- Fully integrated low phase noise VCO
- Built in temperature compensation circuit for VCO stabilization
- Homodyne quadrature receiver
- Frequency divider
- Low power consumption
- Fully ESD protected device
- Single ended RF and IF terminals
- 200GHz bipolar SiGe:C technology b7hf200
- Single supply voltage 3.3V
Technical Specifications
Data Rate
-
Frequency Min
24GHz
Receiving Current
-
No. of Pins
16Pins
Supply Voltage Max
3.4V
Output Power (dBm)
6dBm
RF Transceiver Applications
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
RF / IF Modulation
-
Frequency Max
24.25GHz
RF IC Case Style
TSNP
Supply Voltage Min
3.2V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
XENSIV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate