Print Page
Image is for illustrative purposes only. Please refer to product description.
435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.680 |
10+ | $4.910 |
25+ | $4.650 |
50+ | $4.470 |
100+ | $4.290 |
250+ | $4.060 |
500+ | $3.920 |
1000+ | $3.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2520RHDR
Newark Part No.26AJ5338
Data Rate250Kbps
RF / IF ModulationDSSS
Frequency Min2.394GHz
Frequency Max2.507GHz
Receiving Current24.8mA
RF IC Case StyleVQFN
No. of Pins28Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Transmitting Current28.8mA
Output Power (dBm)5dBm
Sensitivity dBm-98dBm
RF Transceiver ApplicationsIEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Data Rate
250Kbps
Frequency Min
2.394GHz
Receiving Current
24.8mA
No. of Pins
28Pins
Supply Voltage Max
3.8V
Output Power (dBm)
5dBm
RF Transceiver Applications
IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
DSSS
Frequency Max
2.507GHz
RF IC Case Style
VQFN
Supply Voltage Min
1.8V
Transmitting Current
28.8mA
Sensitivity dBm
-98dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability