2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  2618011181000

                                                                                                  WAN TRANSCEIVER, 863MHZ-870MHZ, 3.6V ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  WURTH ELEKTRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WURTH ELEKTRONIK 2618011181000
                                                                                                  WURTH ELEKTRONIK 2618011181000
                                                                                                  WURTH ELEKTRONIK 2618011181000
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No2618011181000
                                                                                                  Newark Part No.03AM6102
                                                                                                  479 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.860
                                                                                                  10+$21.810
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.86
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No2618011181000
                                                                                                  Newark Part No.03AM6102
                                                                                                  Frequency Min863MHz
                                                                                                  Frequency Max870MHz
                                                                                                  RF / IF Modulation-
                                                                                                  Data Rate50Kbps
                                                                                                  Receiving Current6.9mA
                                                                                                  RF IC Case StyleModule
                                                                                                  No. of Pins32Pins
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current24.5mA
                                                                                                  Output Power (dBm)13.4dBm
                                                                                                  Sensitivity dBm-138dBm
                                                                                                  RF Transceiver ApplicationsSmart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  863MHz

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Receiving Current

                                                                                                  6.9mA

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Output Power (dBm)

                                                                                                  13.4dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Smart City/Smart Home, Agriculture and Healthcare, Automotive & Transport, Smart Factory/Industrial

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  870MHz

                                                                                                  Data Rate

                                                                                                  50Kbps

                                                                                                  RF IC Case Style

                                                                                                  Module

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Transmitting Current

                                                                                                  24.5mA

                                                                                                  Sensitivity dBm

                                                                                                  -138dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG