2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  S2-LPQTR

                                                                                                  RF Transceiver, 860MHz to 940MHz, 2- 4(G)FSK, 500Kbps, 16dBm Out/-130dBm In, 1.8V to 3.6V, QFN-24

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS S2-LPQTR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoS2-LPQTR
                                                                                                  Newark Part No.22AC8569
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2.270
                                                                                                  10+$2.090
                                                                                                  25+$2.090
                                                                                                  50+$2.090
                                                                                                  100+$1.950
                                                                                                  250+$1.820
                                                                                                  500+$1.820
                                                                                                  1000+$1.780
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.27
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoS2-LPQTR
                                                                                                  Newark Part No.22AC8569
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min860MHz
                                                                                                  Frequency Max940MHz
                                                                                                  RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
                                                                                                  Data Rate500Kbps
                                                                                                  Receiving Current8mA
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins24Pins
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current27mA
                                                                                                  Output Power (dBm)16dBm
                                                                                                  Sensitivity dBm-130dBm
                                                                                                  RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  S2-LPQTR is an ultra-low power, high performance, sub-1GHz transceiver intended for RF wireless applications. The S2-LP supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.1 to 500Kbps. The S2-LP can be used in systems with channel spacing down to 1KHz enabling the narrow band operations. The S2-LP shows an RF link budget higher than 140dB for long communication ranges and meets the regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA. Typical applications include sensors to Cloud, smart metering, home energy management systems, wireless alarm systems, smart home, building automation, industrial monitoring and control, smart lighting systems.

                                                                                                  • Excellent performance of receiver sensitivity: down to -130dBm
                                                                                                  • Excellent receiver selectivity and blocking
                                                                                                  • Frequency bands is 413-479MHz
                                                                                                  • Programmable RF output power up to +16dBm
                                                                                                  • Programmable RX digital filter and programmable channel spacing
                                                                                                  • Fast start-up and freq synthesizer settling time, digital real time RSSI, wireless M-BUS supported
                                                                                                  • Automatic frequency offset compensation, AGC and symbol timing recovery
                                                                                                  • Battery indicator and low battery detector, 4-wire SPI interface, antenna diversity algorithm
                                                                                                  • 24 lead QFN package, antenna diversity algorithm, fully integrated ultra-low power RC oscillator
                                                                                                  • Automatic packet acknowledgment and retransmission

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  860MHz

                                                                                                  RF / IF Modulation

                                                                                                  ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK

                                                                                                  Receiving Current

                                                                                                  8mA

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Output Power (dBm)

                                                                                                  16dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  940MHz

                                                                                                  Data Rate

                                                                                                  500Kbps

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Transmitting Current

                                                                                                  27mA

                                                                                                  Sensitivity dBm

                                                                                                  -130dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG