956MHz RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundFind a huge range of 956MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 960MHz, 1.05GHz, 1.02GHz & 928MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.810 10+ $2.430 25+ $2.290 50+ $2.200 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 956MHz | 2FSK, ASK, GFSK, MSK, OOK | 500Kbps | 9mA | QFN | 20Pins | 1.8V | 3.6V | 21mA | 11dBm | -118dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.600 10+ $6.600 25+ $6.250 50+ $6.000 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each | 1+ $7.600 10+ $6.600 25+ $6.250 50+ $6.000 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C |