1.02GHz RF Transceivers - Sub 2.4GHz ISM Band:
5 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.900 10+ $8.610 25+ $8.050 50+ $7.810 100+ $7.550 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 12mA | QFN | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
Each | 1+ $4.870 10+ $4.870 25+ $4.870 50+ $4.870 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 11.2mA | QFN | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.410 25+ $3.410 50+ $3.410 100+ $3.410 250+ $3.410 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.660 25+ $3.660 50+ $3.660 100+ $3.660 250+ $3.660 More Pricing... | Min: 1 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 11.2mA | QFN-EP | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $9.080 | Min: 3000 / Mult: 3000 | 862MHz | 1.02GHz | - | - | 20mA | MLPQW | 32Pins | 2.7V | 3.6V | 58mA | 8dBm | - | IEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR) | -40°C | 85°C |