New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  SX1236IMLTRT

                                                                                                  RF Transceiver, 137 MHz to 1.02 GHz, FSK, GFSK, GMSK, MSK, OOK, 20 dBm Out, 1.8 to 3.7 V, QFN-EP-28

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX1236IMLTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1236IMLTRT
                                                                                                  Newark Part No.79AK9495
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,000 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.070
                                                                                                  25+$3.070
                                                                                                  50+$3.070
                                                                                                  100+$3.070
                                                                                                  250+$3.070
                                                                                                  500+$3.070
                                                                                                  1000+$3.070
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1236IMLTRT
                                                                                                  Newark Part No.79AK9495
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min137MHz
                                                                                                  Frequency Max1.02GHz
                                                                                                  Supply Voltage Min1.8V
                                                                                                  RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
                                                                                                  Data Rate300Kbps
                                                                                                  Supply Voltage Max3.7V
                                                                                                  Receiving Current12mA
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins28Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current120mA
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)20dBm
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-123dBm
                                                                                                  RF Transceiver ApplicationsAutomatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SX1236IMLTRT is a wireless and sensing, 137MHz to 1020MHz, low power Bi-band transceiver. It is a fully integrated ISM band transceiver capable of bi-band operation in most un-licensed bands in the sub-GHz space with a minimum of external components. It offers a combination of high link budget and low current consumption in all operating modes. The 143dB link budget is achieved by a low noise CMOS receiver front end and up to +20dBm of transmit output power. A set of internal power amplifiers are provided permitting either fully regulated - for constant RF performance, or direct supply connection - for optimal efficiency. This makes ideal for either M2M applications powered by alkaline battery chemistries or long battery life metering applications using Lithium battery chemistries. Application includes automated meter reading, home and building automation, wireless alarm and security systems, industrial monitoring and control, long range irrigation systems.

                                                                                                  • Programmable bit rate up to 300kbps, +14dBm high efficiency PA
                                                                                                  • Programmable bit rate up to 300kbps
                                                                                                  • High sensitivity down to -123dBm, bullet-proof front end IIP3 = -11dBm
                                                                                                  • Excellent blocking immunity, packet engine up to 256 bytes with CRC
                                                                                                  • Low RX current of 10.8mA, 200nA register retention
                                                                                                  • Fully integrated synthesizer with a resolution of 61Hz
                                                                                                  • FSK, GFSK, MSK, GMSK and OOK modulation, 127dB dynamic range RSSI
                                                                                                  • Built-in bit synchronizer for clock recovery, preamble detection
                                                                                                  • Built-in temperature sensor and low battery indicator
                                                                                                  • 28 pin QFN package, operating range from -40 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  137MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Data Rate

                                                                                                  300Kbps

                                                                                                  Receiving Current

                                                                                                  12mA

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Transmitting Current

                                                                                                  120mA

                                                                                                  Output Power (dBm)

                                                                                                  20dBm

                                                                                                  Sensitivity dBm

                                                                                                  -123dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  1.02GHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, GMSK, MSK, OOK

                                                                                                  Supply Voltage Max

                                                                                                  3.7V

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.