2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  SI4455-C2A-GMR

                                                                                                  RF TRANSCEIVER, 960MHZ, -40 TO 85DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS SI4455-C2A-GMR
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI4455-C2A-GMR
                                                                                                  Newark Part No.66AH6975
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.980
                                                                                                  10+$3.700
                                                                                                  25+$3.490
                                                                                                  50+$3.400
                                                                                                  100+$3.310
                                                                                                  250+$3.210
                                                                                                  500+$3.120
                                                                                                  1000+$3.050
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.98
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI4455-C2A-GMR
                                                                                                  Newark Part No.66AH6975
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min284MHz
                                                                                                  Frequency Max960MHz
                                                                                                  RF / IF ModulationFSK, GFSK, OOK
                                                                                                  Data Rate500Kbps
                                                                                                  Receiving Current10.9mA
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins20Pins
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current24mA
                                                                                                  Output Power (dBm)13dBm
                                                                                                  Sensitivity dBm-115dBm
                                                                                                  RF Transceiver ApplicationsHealth Monitor, Home Automation, Keyless Entry, Sensor Network, Remote Control, Security, Telemetry
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  284MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, OOK

                                                                                                  Receiving Current

                                                                                                  10.9mA

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Output Power (dBm)

                                                                                                  13dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Health Monitor, Home Automation, Keyless Entry, Sensor Network, Remote Control, Security, Telemetry

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  Data Rate

                                                                                                  500Kbps

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Transmitting Current

                                                                                                  24mA

                                                                                                  Sensitivity dBm

                                                                                                  -115dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG