425MHz RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of 425MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 150MHz & 119MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $5.660 10+ $4.700 25+ $4.190 50+ $4.140 100+ $4.090 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 500Kbps | 13.7mA | HQFN | 20Pins | 1.8V | 3.8V | 75mA | 20dBm | -124dBm | China Smart Meters | -40°C | 85°C | ||||
SILICON LABS | Each | 1+ $4.190 | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, MSK, OOK | 500Kbps | 14mA | QFN | 20Pins | 1.8V | 3.6V | 75mA | 20dBm | -103dBm | China Smart Meters | -40°C | 85°C |