150MHz RF Transceivers - Sub 2.4GHz ISM Band:
4 Products FoundFind a huge range of 150MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 150MHz & 119MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Semtech & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.680 25+ $6.310 50+ $6.070 100+ $5.820 250+ $5.530 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 960MHz | FSK, GFSK | 300Kbps | 10.1mA | QFN | 24Pins | 1.8V | 3.7V | 60mA | 15dBm | -148dBm | Internet of Things (IOT) | -40°C | 85°C | |||||
Each | 1+ $2.810 10+ $2.430 25+ $2.290 50+ $2.200 100+ $2.110 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 956MHz | 2FSK, ASK, GFSK, MSK, OOK | 500Kbps | 9mA | QFN | 20Pins | 1.8V | 3.6V | 21mA | 11dBm | -118dBm | AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.100 25+ $4.100 50+ $4.100 100+ $4.100 250+ $4.100 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 960MHz | FSK, GFSK | 300Kbps | 10.1mA | QFN | 24Pins | 1.8V | 3.7V | 60mA | 15dBm | -148dBm | Internet of Things (IOT) | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.880 25+ $4.880 50+ $4.880 100+ $4.880 250+ $4.880 More Pricing... | Min: 1 / Mult: 1 | 150MHz | 960MHz | FSK | - | 8mA | QFN-EP | 24Pins | 3V | 3.6V | 118mA | 22dBm | - | LoRa and LoRaWAN Gateways | -40°C | 85°C |