New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  SX1250IMLTRT

                                                                                                  RF Transceiver, 150 to 960 MHz, FSK, 22 dBm Out, 3 to 3.6 V, QFN-EP-24

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX1250IMLTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1250IMLTRT
                                                                                                  Newark Part No.79AK9496
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  2,884 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.880
                                                                                                  25+$4.880
                                                                                                  50+$4.880
                                                                                                  100+$4.880
                                                                                                  250+$4.880
                                                                                                  500+$4.880
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1250IMLTRT
                                                                                                  Newark Part No.79AK9496
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min150MHz
                                                                                                  Frequency Max960MHz
                                                                                                  Supply Voltage Min3V
                                                                                                  RF / IF ModulationFSK
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Data Rate-
                                                                                                  Receiving Current8mA
                                                                                                  No. of Pins24Pins
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current118mA
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Power (dBm)22dBm
                                                                                                  Sensitivity dBm-
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsLoRa and LoRaWAN Gateways
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SX1250IMLTRT is a multi-band sub-GHz RF front end. It is designed to work along with Semtech’s SX1302 baseband engine, to design a high-performing LoRa® or LoRaWAN gateway. It covers any frequency band below 1GHz, making it the perfect candidate to support any license-free band used in today’s IOT use cases. The device supports up to +22dBm output power on-chip. This embedded high-power capability can be leveraged to reduce the bill of material cost when designing a gateway. As far as receiver, the Noise Figure of the system is also extremely low, eliminating the need for an external high-end and power-consuming Low Noise amplifier, if the goal is to come up with a cheaper and median-spec gateway. Application includes LoRa® and LoRaWAN gateways.

                                                                                                  • Europe 868MHz, India 866MHz
                                                                                                  • North America 915MHz, APAC 920MHz
                                                                                                  • Asia 923MHz, lower UHF bands 169 and 433 or 490MHz
                                                                                                  • Supply voltage, applies to VBAT-RF and VBAT-DIO range from 3 to 3.6V
                                                                                                  • 20pF maximum load capacitance on digital ports
                                                                                                  • 0dBm maximum RF input power
                                                                                                  • 10:1 voltage standing wave ratio maximum
                                                                                                  • 32MHz crystal oscillator frequency typical
                                                                                                  • 100µW drive level maximum
                                                                                                  • QFN 24 package, temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  150MHz

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Receiving Current

                                                                                                  8mA

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Transmitting Current

                                                                                                  118mA

                                                                                                  Output Power (dBm)

                                                                                                  22dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  LoRa and LoRaWAN Gateways

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.