431MHz RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundFind a huge range of 431MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 150MHz & 119MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.600 10+ $6.600 25+ $6.250 50+ $6.000 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each | 1+ $7.600 10+ $6.600 25+ $6.250 50+ $6.000 100+ $5.760 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 956MHz | ASK, FSK, OOK | 200Kbps | 21mA | LFCSP-EP | 48Pins | 2.3V | 3.6V | 28.5mA | 13dBm | -119dBm | Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems | -40°C | 85°C | |||||
Each | 1+ $5.820 10+ $5.050 25+ $4.770 50+ $4.500 100+ $4.210 More Pricing... | Min: 1 / Mult: 1 | 431MHz | 928MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12.8mA | LFCSP-EP | 32Pins | 2.2V | 3.6V | 32.1mA | 13.5dBm | -116dBm | Smart Metering, IEEE 802.15.4g, Wireless MBUS, Process & Building Control | -40°C | 85°C |