2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  SX1231IMLTRT

                                                                                                  RF Transceiver, 433MHz to 915MHz, FSK/GFSK, GMSK, MSK, OOK, 300Kbps, 1.8V to 3.6V, QFN-EP-24

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX1231IMLTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1231IMLTRT
                                                                                                  Newark Part No.83R7496
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$3.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 3000
                                                                                                  Multiple: 3000
                                                                                                  $9,480.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1231IMLTRT
                                                                                                  Newark Part No.83R7496
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min433MHz
                                                                                                  Frequency Max915MHz
                                                                                                  RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
                                                                                                  Data Rate300Kbps
                                                                                                  Receiving Current16mA
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current95mA
                                                                                                  Output Power (dBm)17dBm
                                                                                                  Sensitivity dBm-120dBm
                                                                                                  RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  SX1231IMLTRT is a low power integrated UHF transceiver capable of operation over a wide frequency range, including the 433, 868 and 915MHz license-free ISM frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. It offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components. It is optimized for low power consumption while offering high RF output power and channelized operation. TrueRF™ technology enables a low-cost external component count (elimination of the SAW filter) whilst still satisfying ETSI and FCC regulations. Application includes automated meter reading, wireless sensor networks, home and building automation, wireless alarm and security systems, industrial monitoring and control, wireless M-BUS.

                                                                                                  • High sensitivity down to -120dBm at 1.2Kbps
                                                                                                  • High selectivity 16-tap FIR channel filter
                                                                                                  • Low current Rx = 16mA, 100nA register retention
                                                                                                  • Programmable Pout -18 to +17dBm in 1dB steps
                                                                                                  • Constant RF performance over voltage range of chip
                                                                                                  • FSK bit rates up to 300Kb/s, fully integrated synthesizer with a resolution of 61Hz
                                                                                                  • FSK, GFSK, MSK, GMSK and OOK modulations
                                                                                                  • Built-in bit synchronizer performing clock recovery
                                                                                                  • Incoming Sync word recognition, 115dB+ dynamic range RSSI
                                                                                                  • QFN24 package, temperature range from -55 to +115°C

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  433MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, GMSK, MSK, OOK

                                                                                                  Receiving Current

                                                                                                  16mA

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Output Power (dBm)

                                                                                                  17dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  915MHz

                                                                                                  Data Rate

                                                                                                  300Kbps

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Transmitting Current

                                                                                                  95mA

                                                                                                  Sensitivity dBm

                                                                                                  -120dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG