ASK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of ASK, OOK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, FSK, GFSK, GMSK, MSK, OOK, FSK, GFSK, OOK & 2FSK, 3FSK, 4FSK, MSK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $3.960 10+ $2.980 25+ $2.740 50+ $2.570 120+ $2.400 More Pricing... | Min: 1 / Mult: 1 | 450MHz | 300MHz | ASK, OOK | 66Kbps | 5.5mA | TQFN | 20Pins | 3V | 5.5V | 109dBm | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | -40°C | 105°C | ||||
Each | 1+ $0.409 10+ $0.409 25+ $0.409 50+ $0.409 120+ $0.409 More Pricing... | Min: 1 / Mult: 1 | 450MHz | 300MHz | ASK, OOK | 66Kbps | 5.5mA | TQFN | 20Pins | 3V | 5.5V | 109dBm | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | -40°C | 105°C |