New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  MAX7036GTP+

                                                                                                  RF Transceiver, 450MHz to 300MHz, ASK, OOK, 66Kbps, 109dBm Sensitivity, 3V to 5.5V, TQFN-20

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX7036GTP+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX7036GTP+
                                                                                                  Newark Part No.38AC1907
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$0.409
                                                                                                  10+$0.409
                                                                                                  25+$0.409
                                                                                                  50+$0.409
                                                                                                  120+$0.409
                                                                                                  300+$0.409
                                                                                                  540+$0.409
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.41
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX7036GTP+
                                                                                                  Newark Part No.38AC1907
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min450MHz
                                                                                                  Frequency Max300MHz
                                                                                                  RF / IF ModulationASK, OOK
                                                                                                  Data Rate66Kbps
                                                                                                  Receiving Current5.5mA
                                                                                                  RF IC Case StyleTQFN
                                                                                                  No. of Pins20Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Transmitting Current-
                                                                                                  Output Power (dBm)-
                                                                                                  Sensitivity dBm109dBm
                                                                                                  RF Transceiver ApplicationsLow-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX7036GTP+ is a 300MHz to 450MHz ASK receiver with internal IF filter in 20 TQFN package. This low cost receiver is designed to receive amplitude shift keyed (ASK) and on off keyed (OOK) data in the 300MHz to 450MHz frequency range. The receiver has an RF input signal range of -109dBm to 0dBm. The MAX7036 requires few external components and has a power-down pin to put it in a low current sleep mode, making it ideal for cost and power sensitive applications. The low noise amplifier (LNA), phase locked loop (PLL), mixer, IF filter, received signal strength indicator (RSSI) and baseband sections are all on-chip. It uses a very low intermediate frequency (VLIF) architecture and integrates IF filter on-chip and therefore eliminates an external ceramic filter, reducing the bill of materials cost. Applications include low cost RKE, garage door openers, remote controls, home automation, sensor networks and security systems.

                                                                                                  • Less than 250µs enable turn-on time
                                                                                                  • Sensitivity of -109dBm at fRF = 315MHz and -107dBm at fRF = 433MHz
                                                                                                  • 3dB cut-off frequency of 400KHz
                                                                                                  • Low IF (200KHz nominal), 5.5mA DC current, 1µA standby current
                                                                                                  • Maximum data rate of 33Kbps (manchester coded), 66Kbps (nonreturnable to zero (NRZ))
                                                                                                  • On-chip automatic gain control (AGC) that reduces LNA gain by 30dB when input signal power is large
                                                                                                  • Supply current of 5.4mA at fRF = 315MHz, 5.9mA at fRF = 433MHz (TA <lt/> +105°C) at 5.0V DC
                                                                                                  • Operates from either a 5V or a 3.3V power supply
                                                                                                  • Supply voltage range from 4.5V to 5.5V (5V operation), 3V to 3.6V (3V operation)
                                                                                                  • Operating temperature range from -40°C to +105°C
                                                                                                  • Garage Door Openers; Home Automation; Low-Cost RKE; Remote Controls; Security Systems; Sensor Networks

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  450MHz

                                                                                                  RF / IF Modulation

                                                                                                  ASK, OOK

                                                                                                  Receiving Current

                                                                                                  5.5mA

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Output Power (dBm)

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  300MHz

                                                                                                  Data Rate

                                                                                                  66Kbps

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  109dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.