GFSK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of GFSK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, FSK, GFSK, GMSK, MSK, OOK, FSK, GFSK, OOK & 2FSK, 3FSK, 4FSK, MSK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.730 10+ $4.100 25+ $3.870 50+ $3.710 100+ $3.570 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | GFSK | 2Mbps | 3.4mA | QFN | 32Pins | 1.7V | 3.6V | 4.3mA | 8dBm | -97dBm | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | GFSK | 2Mbps | 3.4mA | QFN | 32Pins | 1.7V | 3.6V | 4.3mA | 8dBm | -97dBm | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | -40°C | 85°C |