Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-345AT
Newark Part No.32AJ0246
Your Part Number
Technical Datasheet
2,974 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.560 |
| 25+ | $3.340 |
| 50+ | $3.140 |
| 100+ | $3.030 |
| 250+ | $2.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-345AT
Newark Part No.32AJ0246
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate2Mbps
Receiving Current3.4mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current4.3mA
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max105°C
Product Range-
Sensitivity dBm-97dBm
RF Transceiver ApplicationsAssisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Data Rate
2Mbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-97dBm
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receiving Current
3.4mA
No. of Pins
32Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
4.3mA
Output Power (dBm)
8dBm
Product Range
-
RF Transceiver Applications
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability