RF Transmitters - 2.4GHz & Above ISM Band:
4 Products FoundFind a huge range of RF Transmitters - 2.4GHz & Above ISM Band at Newark Electronics Mexico. We stock a large selection of RF Transmitters - 2.4GHz & Above ISM Band, including new and most popular products from the world's top manufacturers including: Microchip & Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
Sensitivity dBm
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | - | 2.4GHz | GFSK | 1.152Mbps | 500µA | QFN | 32Pins | 2.9V | 3.6V | 4dBm | -93dBm | - | -10°C | 60°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | - | 2.4GHz | GFSK | 1.152Mbps | 500µA | QFN | 32Pins | 2.9V | 3.6V | 4dBm | -93dBm | - | -10°C | 60°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 8GHz | 16GHz | - | - | 350mA | LGA-EP | 88Pins | -5.25V | 3.5V | 14dBm | - | Phased Array Radar, Satellite Communications Systems | -40°C | 85°C | ||||||
Each | 1+ $51.290 5+ $44.960 10+ $38.630 | Min: 1 / Mult: 1 | 24GHz | 24.25GHz | - | - | - | LFCSP-EP | 32Pins | 3.135V | 3.465V | 8dBm | - | Automotive, Industrial Radars, Microwave Radar Sensors | -40°C | 105°C |