Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATR2406-PNQG 86
Newark Part No.28X3311
Technical Datasheet
Frequency Min-
Frequency Max2.4GHz
RF / IF ModulationGFSK
Data Rate1.152Mbps
Transmitting Current500µA
RF IC Case StyleQFN
No. of Pins32Pins
Supply Voltage Min2.9V
Supply Voltage Max3.6V
Output Power (dBm)4dBm
Sensitivity dBm-93dBm
RF Transmitter Applications-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ATR2406-PNQG 86 is a single chip RF Transceiver intended for applications in the 2.4GHz ISM band. The IC is a complete transceiver including image rejection mixer, low IF filter, FM demodulator, RSSI, TX preamplifier, power-ramping generator for external power amplifier, integrated synthesizer and a fully integrated VCO and TX filter. No mechanical adjustment is necessary in production. The RF transceiver offers a clock recovery function on-chip. It is suitable for high-tech multi-user toys, wireless game controllers, electronic point of sales and wireless head set.
- High sensitivity of typically - 93dBm due to integrated LNA
- High output power of typically +4dBm
- Multi-channel operation - 95 channels, support frequency hopping (ETSI) & digital modulation (FCC)
- Auxiliary voltage regulator on chip
- Low current consumption
- Few external components
- Integrated ramp-signal generator and power control for an additional power amplifier
Applications
Wireless, Audio, Imaging, Video & Vision
Technical Specifications
Frequency Min
-
RF / IF Modulation
GFSK
Transmitting Current
500µA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-93dBm
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.4GHz
Data Rate
1.152Mbps
RF IC Case Style
QFN
Supply Voltage Min
2.9V
Output Power (dBm)
4dBm
RF Transmitter Applications
-
Operating Temperature Max
60°C
MSL
-
Technical Docs (2)
Alternatives for ATR2406-PNQG 86
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate