Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8089FGAD
Newark Part No.27AM4889
Technical Datasheet
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $9.430 |
| 25+ | $8.580 |
| 50+ | $7.990 |
| 100+ | $7.460 |
| 250+ | $6.260 |
| 520+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA8089FGAD
Newark Part No.27AM4889
Technical Datasheet
ProtocolCAN
Frequency Min-
Frequency Max-
RF / IF Modulation-
Data Rate12Mbps
Transmitting Current-
Frequency RF196MHz
RF IC Case StyleVFQFPN
No. of Pins56Pins
Module InterfaceI2C, SPI, SQI, UART
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Output Power (dBm)-
Sensitivity dBm-162dBm
RF Transmitter ApplicationsFast Customer Migration
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Protocol
CAN
Frequency Max
-
Data Rate
12Mbps
Frequency RF
196MHz
No. of Pins
56Pins
Supply Voltage Min
1.08V
Output Power (dBm)
-
RF Transmitter Applications
Fast Customer Migration
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Min
-
RF / IF Modulation
-
Transmitting Current
-
RF IC Case Style
VFQFPN
Module Interface
I2C, SPI, SQI, UART
Supply Voltage Max
1.32V
Sensitivity dBm
-162dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability