ASK, OOK RF Transmitters - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of ASK, OOK RF Transmitters - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as FSK, GFSK, OOK, FSK, OOK, ASK, FSK & ASK, OOK RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.220 10+ $2.780 25+ $2.630 50+ $2.530 100+ $2.420 More Pricing... | Min: 1 / Mult: 1 | 300MHz | 450MHz | ASK, OOK | 100Kbps | - | SOT-23 | 8Pins | 2.1V | 3.6V | 10.3dBm | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | -40°C | 125°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.900 10+ $4.240 25+ $4.020 50+ $3.860 100+ $3.700 More Pricing... | Min: 1 / Mult: 1 | 300MHz | 450MHz | ASK, OOK | 100Kbps | 14mA | SOT-23 | 8Pins | 2.1V | 3.6V | 12.5dBm | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | -40°C | 125°C | ||||