KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Security & Authentication ICs
                                                                                                  Print Page

                                                                                                  SE050F2HQ1/Z018HZ

                                                                                                  Plug & Trust Secure Element, 1.62 V to 3.6 V, -40 °C to 105 °C, HX2QFN-20

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP SE050F2HQ1/Z018HZ
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSE050F2HQ1/Z018HZ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73AM6754
                                                                                                  Cut Tape73AM6754
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,991 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$3.700$3.70
                                                                                                  Total Price $3.70
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.700
                                                                                                  25+$3.360
                                                                                                  50+$3.150
                                                                                                  100+$2.910
                                                                                                  250+$2.600
                                                                                                  500+$2.130
                                                                                                  1000+$2.050
                                                                                                  2500+$1.980
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSE050F2HQ1/Z018HZ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73AM6754
                                                                                                  Cut Tape73AM6754
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionPlug & Trust Secure Element
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Package TypeHX2QFN
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  SE050F2HQ1/Z018HZ is a plug and trust secure element. The SE050 is a ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system state-of-the-art, edge-to-cloud security capability right out of the box. The SE050 allows for securely storing and provisioning credentials and performing cryptographic operations for security critical communication and control functions. This SE050 is versatile in IoT security use cases such as secure connection to public/private clouds, device-to-device authentication or protection of sensor data. The SE050 is a turnkey solution that comes with Java Card operating system and an applet optimized for IoT security use cases pre-installed. Target applications include smart industry, smart home, smart cities, smart supply chains.

                                                                                                  • Plug and trust for fast and easy design with complete product support package
                                                                                                  • Easy integration with different MCU & MPU platforms and OS (Linux, RTOS, Windows, Android, etc)
                                                                                                  • Turnkey solution ideal for system-level security without the need to write security code
                                                                                                  • Secure credential injection for root of trust at IC level
                                                                                                  • Secure, zero-touch connectivity to public and private clouds
                                                                                                  • Real end-to-end security, from sensor to cloud
                                                                                                  • Ready-to-use example code for each of the key use cases
                                                                                                  • Support for AES and DES symmetric cryptographic algorithms for encryption and decryption
                                                                                                  • HX2QFN20 package
                                                                                                  • Operational ambient temperature range from -40°C to 105°C

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Plug & Trust Secure Element

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  IC Package Type

                                                                                                  HX2QFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability