2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      TNT5002-AQF24

                      Assortment Kit, Semiconductors and IC, GPIB ASIC, TNT5002-AQF24, 24 Chips, Tray

                      NI / EMERSON TNT5002-AQF24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part NoTNT5002-AQF24
                      Newark Part No.14AJ4545
                      Product RangeTNT500x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,612.600
                      Price for:Pack of 24
                      Minimum: 1
                      Multiple: 1
                      $1,612.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part NoTNT5002-AQF24
                      Newark Part No.14AJ4545
                      Product RangeTNT500x Series
                      Technical Datasheet

                      Data Sheet

                      IC FunctionGPIB Talker/Listener ASIC
                      Supply Voltage Min-
                      Supply Voltage Max-
                      IC Package TypeQFP
                      No. of Pins144Pins
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product RangeTNT500x Series
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      TNT5002-AQF24 is a high-performance single-chip GPIB talker/listener ASIC in a 144-pin plastic quad flat pack (QFP) surface-mount package. The NI TNT5002 contains complete NI TNT4882 and NI NAT9914/TI TMS9914A register sets. Therefore, if you are using any of these ASICs, you can port existing code directly to the TNT5002, significantly reducing software development time. The TNT5002 is ideal for use in all IEEE 488 instrument designs that incorporate the PCI bus because of the compact size of the chip, its surface-mount package, and performance enhancements, which include the HS488 high-speed protocol for GPIB transfers.

                      • Integrated IEEE 488.1 compliant transceivers
                      • Single-chip PCI-to-GPIB solution, PCI or 16-bit generic CPU interface
                      • Fast data transfers of more than 1.5MB/s (IEEE 488.1), more than 8MB/s (HS488)
                      • 32-bit/33MHz PCI bus host, 3.3 or 5V PCI signaling(3.3V core)
                      • Internal loop-back mode for complete in-system functional testing
                      • REM, listen addressed, talk addressed indicator pins
                      • Automatic EOS and/or new line message detection
                      • Built-in DMA controller in PCI mode, DMA capable in generic mode
                      • Programmable timer interrupt for general-purpose timing
                      • 32bit counter, 32B FIFO buffers data between GPIB and CPU/DMA controller

                      Technical Specifications

                      IC Function

                      GPIB Talker/Listener ASIC

                      Supply Voltage Max

                      -

                      No. of Pins

                      144Pins

                      Operating Temperature Max

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Supply Voltage Min

                      -

                      IC Package Type

                      QFP

                      Operating Temperature Min

                      -

                      Product Range

                      TNT500x Series

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate