ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  AD7716BSZ

                                                                                                  DATA ACQUISITION SYSTEM, 22BIT, PQFP-44

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD7716BSZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD7716BSZ
                                                                                                  Newark Part No.60AK7009
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$158.930
                                                                                                  5+$145.480
                                                                                                  10+$132.020
                                                                                                  25+$127.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $158.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD7716BSZ
                                                                                                  Newark Part No.60AK7009
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Function22bit Data Acquisition System
                                                                                                  Resolution22bit
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5V
                                                                                                  Input Channel TypeSingle Ended
                                                                                                  IC Package TypePQFP
                                                                                                  InterfacesSerial
                                                                                                  Supply Voltage TypeDual (+/-)
                                                                                                  No. of Pins44Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  ADC / DAC Case StylePQFP
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AD7716 is a signal processing block for data acquisition systems. The device consists of four separate A/D converter channels that are implemented using sigma-delta technology. Sigma-delta ADCs include on-chip digital filtering and, thus, the system filtering requirements are eased. Suitable for use in biomedical data acquisition (ECG Machines, EEG Machines), process control, high accuracy instrumentation and seismic systems applications.

                                                                                                  • 22bit sigma-delta ADC
                                                                                                  • Dynamic range of 105dB (146Hz input), ±0.003% integral nonlinearity
                                                                                                  • On-chip low-pass digital filter
                                                                                                  • Cut-off programmable from 584Hz to 36.5Hz
                                                                                                  • Linear phase response, five line serial I/O and Two's complement coding
                                                                                                  • Easy interface to DSPs and microcomputers
                                                                                                  • Software control of filter cut-off
                                                                                                  • ±5V supply and low power operation: 50mW
                                                                                                  • 44 lead PQFP package
                                                                                                  • Operating temperature range from -40 to 85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  22bit Data Acquisition System

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Input Channel Type

                                                                                                  Single Ended

                                                                                                  Interfaces

                                                                                                  Serial

                                                                                                  No. of Pins

                                                                                                  44Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Resolution

                                                                                                  22bit

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  IC Package Type

                                                                                                  PQFP

                                                                                                  Supply Voltage Type

                                                                                                  Dual (+/-)

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  ADC / DAC Case Style

                                                                                                  PQFP

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability