2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  LTC3541EDD#PBF

                                                                                                  Voltage Regulator, Linear Switch, 2.7 to 5.5 V Supply, DFN-EP-10, -40 °C to 85 °C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES LTC3541EDD#PBF
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC3541EDD#PBF
                                                                                                  Newark Part No.50AK3033
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  51 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.520
                                                                                                  10+$5.010
                                                                                                  25+$4.350
                                                                                                  50+$3.940
                                                                                                  100+$3.520
                                                                                                  363+$3.510
                                                                                                  605+$3.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoLTC3541EDD#PBF
                                                                                                  Newark Part No.50AK3033
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionBuck/VLDO Regulator
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeDFN-EP
                                                                                                  No. of Pins10Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  LTC3541 is a synchronous buck DC/ DC converter with a very low dropout linear regulator (VLDO) to provide upto two output voltages from a single input voltage with minimal external components. When configured for dual output operation, this device’s auto start-up feature will bring the buck output into regulation in a controlled manner prior to enabling the VLDO regulator output without the need for external pin control. VLDO/ linear regulator output prior to buck output sequencing may also be obtained via external pin control. The input voltage range is ideally suited for Li-ion battery-powered applications, as well as powering sub-3.3V logic from 5V or 3.3V rails. A mode-select pin allows Burst Mode operation to be enabled for higher efficiency at light load currents, or disabled for lower noise, constant frequency operation. It is used in application such as PDAs/palmtop PCs, digital cameras, cellular phones, PC Cards, wireless and DSL modems, other portable power systems etc.

                                                                                                  • High efficiency, 500mA buck plus 300mA VLDO™ regulator
                                                                                                  • Auto start-up powers buck output prior to VLDO/linear regulator output
                                                                                                  • Wide input voltage range is 2.7V to 5.5V, short-circuit protected
                                                                                                  • 300mA VLDO regulator with 30mA standalone mode, no external schottky diodes required
                                                                                                  • Buck output voltage range is 0.8V to 5V, VLDO input voltage range is 0.9V to 5.5V
                                                                                                  • VLDO output voltage range is 0.4V to 4.1V, Burst Mode® operation
                                                                                                  • Current mode operation for excellent line and load transient response
                                                                                                  • Low dropout buck operation is 100% duty cycle
                                                                                                  • Oscillator frequency is 2.25MHz typ at ( TA = 25°C, VIN = 3.6V)
                                                                                                  • Operating temperature is -40°C to 85°C, package style is 10-lead plastic DFN

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Buck/VLDO Regulator

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Package Type

                                                                                                  DFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG