KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  DS8007A-EAG+

                                                                                                  SMART CARD READERX6V, LQFP-48

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS8007A-EAG+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS8007A-EAG+
                                                                                                  Newark Part No.73Y1685
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS8007A-EAG+
                                                                                                  Newark Part No.73Y1685
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionSmart Card Readers, SIM Interface
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max6V
                                                                                                  IC Package TypeLQFP
                                                                                                  No. of Pins48Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  DS8007A-EAG+ is a multiprotocol dual smart card interface in a 48 pin LQFP package. It is an automotive grade, low-cost, dual smart card reader interface supporting all ISO 7816, EMV™, and GSM11-11 requirements. Through its 8-bit parallel bus and dedicated address selects (AD3–AD0), the DS8007A can easily and directly connect to the nonmultiplexed bytewide bus of a secure microcontroller. Optionally, the parallel bus can be multiplexed to allow direct access to the multiplexed bus of an 80C51-compatible microcontroller through MOVX memory addressing. One integrated UART is multiplexed among the interfaces to allow high-speed automatic smart card processing with each card-possessing, independent, variable, baud-rate capability. The card interface is controlled by internal sequencers that support automatic activation and deactivation sequencing, handling all actions required for T=0, T=1, and synchronous protocols. Emergency deactivation is also supported in case of supply dropout.

                                                                                                  • Complete interface/control for two separate smart card devices
                                                                                                  • 8kV (min) ESD protection on card interfaces
                                                                                                  • Internal IC card supply voltage generation
                                                                                                  • Automatic card activation, deactivation, data communication controlled by internal sequencer
                                                                                                  • Host interface through an 8-bit parallel bus (user selectable multiplexed or nonmultiplexed modes)
                                                                                                  • Chip select and three-state bus allow multiple devices (card readers and memories) on bus
                                                                                                  • 8-character receive FIFO with optional programmable depth/threshold
                                                                                                  • I/O interface pin to external ISO 7816 UART
                                                                                                  • Separate card clock generation (Up to 10MHz) with 2x frequency doubling
                                                                                                  • Selectable card clock stop high, stop low, or internally generated 1.25MHz (for card power-down)

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Smart Card Readers, SIM Interface

                                                                                                  Supply Voltage Max

                                                                                                  6V

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Package Type

                                                                                                  LQFP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability