ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  PW0268

                                                                                                  Sonar Ranging, IC, Ultrasonic, 6 to 10 Vdc, 250 kHz, SSOP-20

                                                                                                  PROWAVE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PROWAVE PW0268
                                                                                                  ManufacturerPROWAVE
                                                                                                  Manufacturer Part NoPW0268
                                                                                                  Newark Part No.97K8052
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  327 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.110
                                                                                                  5+$9.140
                                                                                                  10+$8.930
                                                                                                  25+$8.710
                                                                                                  50+$8.270
                                                                                                  100+$7.460
                                                                                                  250+$6.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PROWAVE
                                                                                                  ManufacturerPROWAVE
                                                                                                  Manufacturer Part NoPW0268
                                                                                                  Newark Part No.97K8052
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionUltrasonic Sonar Ranging IC
                                                                                                  Supply Voltage Min5.5V
                                                                                                  Supply Voltage Max11V
                                                                                                  IC Package TypeSSOP
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The PW0268 is an ultrasonic sonar ranging IC in 20 pin SSOP package. It is ideally suited for echo ranging systems. This chip has many design features to enhance its performance and ease of use. The external tunable RC oscillator automatically tracks and compensates for shift of resonant frequency for transducer due to temperature changes. The fix gain preamplifier can be tailored to compensate for varying transducer sensitivities. The 32 step time controlled variable gain amplifier slope can be modified by adjusting frequency of system clock. An on-board comparator converts analogue signal of returning echo to TTL level digital signal for use with an external microprocessor. The integrated band pass filters can be adjusted for custom applications by changing few external components. The frequency of system clock can be adjusted to control other operating parameters of chip including transmit pulse width and sample rate.

                                                                                                  • Supply voltage range from 5.5V to 11V
                                                                                                  • Broadband output ranging up to 200KHz
                                                                                                  • Variable R/C oscillator compensates for transducer resonate frequency drift due to temperature
                                                                                                  • Integrated band pass filter reduces external component count
                                                                                                  • Bi-direction I/O pin simplifies control function for transmitting pulse and receiving an echo
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Ultrasonic Sonar Ranging IC

                                                                                                  Supply Voltage Max

                                                                                                  11V

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Supply Voltage Min

                                                                                                  5.5V

                                                                                                  IC Package Type

                                                                                                  SSOP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate