Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20084BATEA/VY+
Newark Part No.25AK3509
Technical Datasheet
1,030 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.860 |
10+ | $3.470 |
25+ | $3.280 |
50+ | $3.060 |
100+ | $2.840 |
250+ | $2.700 |
980+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20084BATEA/VY+
Newark Part No.25AK3509
Technical Datasheet
IC FunctionDual Antenna Power Supply
Input Voltage Max28V
Supply Voltage Min4.5V
Input Voltage Min4.5V
No. of Outputs2 Output
Supply Voltage Max28V
Regulator Output TypeAdjustable
No. of Outputs2Outputs
IC Package TypeSWTQFN-EP
LDO Regulator Case StyleSWTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current - Output 1270mA
Output Current - Output 2270mA
Output Voltage - Output 112V
Output Voltage - Output 212V
Dropout Voltage Typ @ Current-
Dropout Voltage Vdo-
IC Case / PackageSWTQFN-EP
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Dual Antenna Power Supply
Supply Voltage Min
4.5V
No. of Outputs
2 Output
Regulator Output Type
Adjustable
IC Package Type
SWTQFN-EP
No. of Pins
16Pins
Operating Temperature Max
125°C
Output Current - Output 2
270mA
Output Voltage - Output 2
12V
Dropout Voltage Vdo
-
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Max
28V
Input Voltage Min
4.5V
Supply Voltage Max
28V
No. of Outputs
2Outputs
LDO Regulator Case Style
SWTQFN-EP
Operating Temperature Min
-40°C
Output Current - Output 1
270mA
Output Voltage - Output 1
12V
Dropout Voltage Typ @ Current
-
IC Case / Package
SWTQFN-EP
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability