2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  ADAS3023BCPZ

                                                                                                  DAS, 16BIT, LFCSP, -40 TO 85DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADAS3023BCPZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAS3023BCPZ
                                                                                                  Newark Part No.60AK4398
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$40.440
                                                                                                  5+$33.680
                                                                                                  10+$28.800
                                                                                                  25+$27.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAS3023BCPZ
                                                                                                  Newark Part No.60AK4398
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)16bit
                                                                                                  IC Function16bit Data Acquisition System
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Sampling Rate125kSPS
                                                                                                  Input Channel TypeDifferential, Single Ended
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Package TypeLFCSP
                                                                                                  Data Interface4 Wire, Serial, SPI
                                                                                                  Supply Voltage TypeSingle
                                                                                                  No. of Pins40Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  ADC / DAC Case StyleLFCSP
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADAS3023 is a complete 16bit, successive approximation based, analog-to-digital data acquisition system. The ADAS3023 integrates eight channels of low leakage track-and-hold design, a programmable gain instrumentation amplifier (PGIA) stage with a high common-mode rejection offering four differential input ranges, a precision low drift 4.096V reference and buffer and a 16bit charge redistribution PulSAR ® successive approximation register (SAR) analogue-to-digital converter(ADC). Typical application includes multichannel data acquisition and system monitoring, process control, power line monitoring, automated test equipment, patient monitoring, spectrum analysis and instrumentation.

                                                                                                  • Ease of use, 16bit complete data acquisition system
                                                                                                  • Simultaneous sampling selection of 2, 4, 6 and 8 channels
                                                                                                  • Differential input voltage range from ±20.48V maximum
                                                                                                  • High impedance 8 channel input is <gt/>500Mohm
                                                                                                  • High input common mode rejection of 95dB
                                                                                                  • User -programmable input ranges
                                                                                                  • No latency/pipeline delay (SAR architecture)
                                                                                                  • Serial 4-wire 1.8 V to 5V SPI-/SPORT compatible interface
                                                                                                  • 40 lead LFCSP package
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution (Bits)

                                                                                                  16bit

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Input Channel Type

                                                                                                  Differential, Single Ended

                                                                                                  IC Package Type

                                                                                                  LFCSP

                                                                                                  Supply Voltage Type

                                                                                                  Single

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  ADC / DAC Case Style

                                                                                                  LFCSP

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC Function

                                                                                                  16bit Data Acquisition System

                                                                                                  Sampling Rate

                                                                                                  125kSPS

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Data Interface

                                                                                                  4 Wire, Serial, SPI

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG