2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  ADAQ7980BCCZ

                                                                                                  DAS, LGA-24, -55 TO 125DEG C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADAQ7980BCCZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAQ7980BCCZ
                                                                                                  Newark Part No.49AK8164
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.710
                                                                                                  5+$19.880
                                                                                                  10+$18.050
                                                                                                  25+$17.140
                                                                                                  50+$16.240
                                                                                                  100+$15.770
                                                                                                  250+$15.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADAQ7980BCCZ
                                                                                                  Newark Part No.49AK8164
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)16bit
                                                                                                  IC FunctionµModule Data Acquisition Solution
                                                                                                  Supply Voltage Min3.5V
                                                                                                  Sampling Rate1MSPS
                                                                                                  Supply Voltage Max10V
                                                                                                  Input Channel TypeDifferential
                                                                                                  IC Package TypeLGA
                                                                                                  Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
                                                                                                  Supply Voltage TypeSingle
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  ADC / DAC Case StyleLGA
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADAQ7980 is a 16bit analog-to-digital converter (ADC) μModule® data acquisition systems that integrate four common signal processing and conditioning blocks into a system in package (SiP) design that supports a variety of applications. This device contains the most critical passive components, eliminating many of the design challenges associated with traditional signal chains that use successive approximation register (SAR) ADC. These passive components are crucial to achieving the specified device performance. The ADAQ7980 contain a high accuracy, low power, 16bit SAR ADC, a low power, high bandwidth, high input impedance ADC driver, a low power, stable reference buffer and an efficient power management block. Typical application includes automated test equipment (ATE), battery powered instrumentation, communications, data acquisition, process control and medical instruments.

                                                                                                  • Easy to use, 50% PCB area savings and includes critical passive components
                                                                                                  • SPI-/QSPI-/MICROWIRE™-/DSP-compatible serial interface and daisy-chain multiple devices
                                                                                                  • Versatile supply configuration with 1.8V/2.5V/3V/5V logic interface
                                                                                                  • 16bit resolution with no missing codes
                                                                                                  • Throughput of 1MSPS and INL of ±8ppm typical and 20ppm maximum
                                                                                                  • SNR of 91.5dB typical at 10KHz (unity gain) and THD of -105dB at 10KHz
                                                                                                  • Zero error of ±0.06mV typical (unity gain) and zero error temperature drift of 1.3µV/°C max
                                                                                                  • Low power dissipation, 21mW typical at 1MSPS
                                                                                                  • Flexible power-down modes
                                                                                                  • 24 lead LGA package, operating temperature range from -55°C to 125°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution (Bits)

                                                                                                  16bit

                                                                                                  Supply Voltage Min

                                                                                                  3.5V

                                                                                                  Supply Voltage Max

                                                                                                  10V

                                                                                                  IC Package Type

                                                                                                  LGA

                                                                                                  Supply Voltage Type

                                                                                                  Single

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  ADC / DAC Case Style

                                                                                                  LGA

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC Function

                                                                                                  µModule Data Acquisition Solution

                                                                                                  Sampling Rate

                                                                                                  1MSPS

                                                                                                  Input Channel Type

                                                                                                  Differential

                                                                                                  Data Interface

                                                                                                  3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG