2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  SRK1000BTR

                                                                                                  SYNCHRONOUS RECTIFICATION CTRL, 150DEG C

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS SRK1000BTR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSRK1000BTR
                                                                                                  Newark Part No.47AK6910
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,800 In Stock

                                                                                                  Need more?

                                                                                                  1474 Delivery in 1-3 Business Days(US stock)
                                                                                                  4326 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.540
                                                                                                  10+$1.130
                                                                                                  25+$1.020
                                                                                                  50+$0.957
                                                                                                  100+$0.899
                                                                                                  250+$0.845
                                                                                                  500+$0.812
                                                                                                  1000+$0.785
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSRK1000BTR
                                                                                                  Newark Part No.47AK6910
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionSynchronous Rectification Controller
                                                                                                  Supply Voltage Min3.75V
                                                                                                  Supply Voltage Max32V
                                                                                                  IC Package TypeSOT-23
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  SRK1000BTR is an adaptive synchronous rectification controller for flyback converter suitable for operation in QR and mixed CCM/DCM fixed frequency circuits. It provides a high-current gate-drive output, capable of driving N-channel Power MOSFETs. The control scheme of this IC is such that the SR MOSFET is switched on as soon as current starts flowing through its body diode and it is then switched off as current approaches zero. The fast turn-on, with minimum delay, and the innovative adaptive turn-off logic allow maximizing the conduction time of the SR MOSFET and eliminating the effect of parasitic inductance in the circuit. The device enters low consumption mode when it detects primary controller burstmode operation, or when the SR MOSFET conduction becomes lower than the programmed minimum TON. Applications includes battery chargers / quick chargers, adapters and USB power delivery (profile 3).

                                                                                                  • Wide Vcc operating voltage range from 3.75 to 32V
                                                                                                  • CC regulation operation down to 2V output supported
                                                                                                  • Very low quiescent current in low consumption mode (160μA)
                                                                                                  • High-voltage sensing input for SR MOSFET drain-source voltage (100V AMR)
                                                                                                  • Operating frequency up to 300KHz
                                                                                                  • High-current gate-drive output for N-MOSFET
                                                                                                  • Fast turn-on with minimum delay time and adaptive turn-off logic
                                                                                                  • Programmable minimum ON and fixed minimum TOFF

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Synchronous Rectification Controller

                                                                                                  Supply Voltage Max

                                                                                                  32V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  3.75V

                                                                                                  IC Package Type

                                                                                                  SOT-23

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG