2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Biosensors
                                                                                                  Print Page

                                                                                                  MAX30101EFD+T

                                                                                                  Pulse Oximeter and Heart Rate Sensor IC, 1.7 to 2 V, OESIP-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX30101EFD+T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX30101EFD+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel13AJ0574
                                                                                                  Cut Tape13AJ0574
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,305 In Stock

                                                                                                  86 more incoming. You can reserve stock now

                                                                                                  156 Delivery in 1-3 Business Days(US stock)
                                                                                                  4149 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$13.00
                                                                                                  10+$10.20
                                                                                                  25+$9.50
                                                                                                  50+$9.20
                                                                                                  100+$8.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX30101EFD+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel13AJ0574
                                                                                                  Cut Tape13AJ0574
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Biosensor TypeBio Sensor
                                                                                                  IC FunctionPulse Oximeter & Heart-Rate Sensor
                                                                                                  Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Supply Voltage Max2V
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC Package TypeOESIP
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX30101 is a high-sensitivity pulse oximeter and heart-rate sensor for wearable health. It is an integrated pulse oximetry and heart rate monitor module. It includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It provides a complete system solution to ease the design-in process for mobile and wearable devices. It operates on a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I²C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. Application includes wearable devices, fitness assistant devices, smartphones, tablets.

                                                                                                  • Heart rate monitor and pulse oximeter sensor in LED reflective solution
                                                                                                  • Integrated cover glass for optimal, robust performance
                                                                                                  • Ultra-low-power operation for mobile devices
                                                                                                  • Programmable sample rate and LED current for power savings
                                                                                                  • Low power heart rate monitor is <lt/>1mW
                                                                                                  • Typical supply current in shutdown is 0.7μA (TA = +25°C, MODE = 0x80)
                                                                                                  • Fast data output capability, high sample rates
                                                                                                  • Robust motion artifact resilience, high SNR
                                                                                                  • Power supply voltage range from 1.7V to 2V (guaranteed by RED and IR count tolerance)
                                                                                                  • 14 pin OESIP package, temperature range from -40°C to +85°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Biosensor Type

                                                                                                  Bio Sensor

                                                                                                  Measurable Analytes

                                                                                                  Heart Rate Monitoring, Pulse Oximetry

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC Function

                                                                                                  Pulse Oximeter & Heart-Rate Sensor

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  2V

                                                                                                  IC Package Type

                                                                                                  OESIP

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.