2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Conductivity Sensors
                                                                                                  Print Page

                                                                                                  SRWQ100-EC103-8801

                                                                                                  Conductivity Sensor, 1µS/cm to 2000µS/cm, Flying Leads

                                                                                                  Date/Lot Code

                                                                                                  L-COM
                                                                                                  L-COM SRWQ100-EC103-8801
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoSRWQ100-EC103-8801
                                                                                                  Newark Part No.52AK1404
                                                                                                  Product RangeSRWQ100-EC103 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$971.85
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $971.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoSRWQ100-EC103-8801
                                                                                                  Newark Part No.52AK1404
                                                                                                  Product RangeSRWQ100-EC103 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Electrodes-
                                                                                                  Conductivity Range1µS/cm to 2000µS/cm
                                                                                                  Temperature Sensor Type-
                                                                                                  Typical Cell Constant-
                                                                                                  Measurement Frequency Range-
                                                                                                  Wire ConnectionFlying Leads
                                                                                                  Operating Temperature Range0°C to +60°C
                                                                                                  Measuring Current20mA
                                                                                                  Product RangeSRWQ100-EC103 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SRWQ100-EC103-8801 is a SRWQ100-EC103 series electrical conductivity sensor. It is a water quality sensor used to measure the electrical conductivity of water. This measure is directly correlated the amount of impurities in the water. This may be chemicals or other dissolved substances which may of concern, such as in industrial waste water treatment. Such water may show higher conductivity than expected, indicating the water may contain a pollutant harmful to the environment. It is electrical conductivity sensor will help maintain acceptable water quality levels. Application includes water treatment, tap water, surface water, industrial water, desalination plants, cooling towers and boilers.

                                                                                                  • Flying leads electrical connection, M39x1.5 process connection
                                                                                                  • 4 to 20mA output signal range
                                                                                                  • 5m cable length, platinum electrode sensing element
                                                                                                  • RS485 (MODBUS-RTU) interface protocol (communication), IP68 ingress protection
                                                                                                  • Typical accuracy (temperature) is ±0.3°C, 0.1°C typical resolution (temperature)
                                                                                                  • Conductivity measurement range from 1 to 2000uS/cm
                                                                                                  • Power supply voltage range from 10 to 30VDC, <lt/>90% humidity
                                                                                                  • PVC cable material, PBT housing material
                                                                                                  • Operating temperature range from 0 to 80°C

                                                                                                  Technical Specifications

                                                                                                  No. of Electrodes

                                                                                                  -

                                                                                                  Temperature Sensor Type

                                                                                                  -

                                                                                                  Measurement Frequency Range

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Product Range

                                                                                                  SRWQ100-EC103 Series

                                                                                                  Conductivity Range

                                                                                                  1µS/cm to 2000µS/cm

                                                                                                  Typical Cell Constant

                                                                                                  -

                                                                                                  Wire Connection

                                                                                                  Flying Leads

                                                                                                  Measuring Current

                                                                                                  20mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.