Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoIN 1000-S
Newark Part No.86AK1563
Product RangeIN 1000 Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,407.800 |
5+ | $2,281.160 |
10+ | $2,236.680 |
25+ | $2,143.380 |
50+ | $2,085.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2,407.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoIN 1000-S
Newark Part No.86AK1563
Product RangeIN 1000 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy0.001%
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current1kA
Secondary Signal Type666.66mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIN 1000 Series
Product Overview
IN 1000-S is a current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes feedback element in high performance gradient amplifiers for MRI, feedback element in high-precision, high-stability power supplies, calibration unit, energy measurement and medical equipment.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- 9-pin D-sub male secondary connector, status signal to indicate the transducer state
- LED indicator confirms normal operation, metal housing to improve immunity to EMC, power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift
- Wide frequency bandwidth, high immunity to external fields
- No insertion losses, very low noise on output signal
- Low noise feedback to primary conductor
- Supply voltage range from ±14.25 to ±15.75V (TA = 25°C, ±UC = ±15VDC)
- Primary nominal AC RMS current is 1000A
- Ambient operating temperature range from -40 to 85°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 15V
Accuracy
0.001%
Primary Current
1kA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Flux Gate
Secondary Signal Type
666.66mA
Operating Temperature Min
-40°C
Product Range
IN 1000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate