2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Fiber Optic Sensors
                                                                                                  Print Page

                                                                                                  D11SN6FP

                                                                                                  Fiber Optic Sensor, D11 Series, NPN, 10 to 30 Vdc, Pre-wired

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING D11SN6FP
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoD11SN6FP
                                                                                                  Newark Part No.20H5744
                                                                                                  Product RangeD11 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  12 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$214.370
                                                                                                  3+$210.360
                                                                                                  5+$204.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $214.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoD11SN6FP
                                                                                                  Newark Part No.20H5744
                                                                                                  Product RangeD11 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range Max-
                                                                                                  Fibre Optic Sensor TypeStandard Fibre Optic Sensor
                                                                                                  Product RangeD11 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  D11SN6FP is a D11 series plastic fiber optic sensor.

                                                                                                  • 2m (6.5ft) cable connection
                                                                                                  • Complementary NPN (sinking) output type, 150mA output load rating
                                                                                                  • IP54, NEMA 4X rating
                                                                                                  • Fast, 500microsecond (0.5millisecond) output response
                                                                                                  • Compact 11mm-wide housing designed for DIN rail mounting
                                                                                                  • Low-cost, 10VDC to 30VDC, self-contained sensors for use with all Banner plastic fiber optics
                                                                                                  • 160µs repeatability, 100ms delay at power-up
                                                                                                  • LED status indications for power ON, output overload, fiber alignment, and marginal gain conditions
                                                                                                  • Operating temperature range from -20°C to +55°C

                                                                                                  Technical Specifications

                                                                                                  Sensing Range Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  D11 Series

                                                                                                  Fibre Optic Sensor Type

                                                                                                  Standard Fibre Optic Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility