Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoD11SN6FPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20H5744
Product RangeD11 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $230.590 |
Price for:Each
Minimum: 1
Multiple: 1
$230.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoD11SN6FPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20H5744
Product RangeD11 Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeStandard Fibre Optic Sensor
Product RangeD11 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
D11SN6FP is a D11 series plastic fiber optic sensor.
- 2m (6.5ft) cable connection
- Complementary NPN (sinking) output type, 150mA output load rating
- IP54, NEMA 4X rating
- Fast, 500microsecond (0.5millisecond) output response
- Compact 11mm-wide housing designed for DIN rail mounting
- Low-cost, 10VDC to 30VDC, self-contained sensors for use with all Banner plastic fiber optics
- 160µs repeatability, 100ms delay at power-up
- LED status indications for power ON, output overload, fiber alignment, and marginal gain conditions
- Operating temperature range from -20°C to +55°C
Technical Specifications
Sensing Range Max
-
Product Range
D11 Series
Fibre Optic Sensor Type
Standard Fibre Optic Sensor
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
