2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Print Page

                                                                                                  SFC5500-0.5SLM

                                                                                                  Flow Controller, Mass, 0.5 SLM, 14 V to 26.4 V

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SFC5500-0.5SLM
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-0.5SLM
                                                                                                  Newark Part No.38AJ5424
                                                                                                  Product RangeCMOSens SFC5500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,617.550
                                                                                                  5+$1,554.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,617.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-0.5SLM
                                                                                                  Newark Part No.38AJ5424
                                                                                                  Product RangeCMOSens SFC5500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Type-
                                                                                                  Flow Rate Min0.0005l/min
                                                                                                  Flow Range0.0005sl/min to 0.5sl/min
                                                                                                  Operating Pressure Max145psi
                                                                                                  Flow Rate Max0.5l/min
                                                                                                  Process Temperature Max-
                                                                                                  Output InterfaceRS485
                                                                                                  Supply Voltage Min14V
                                                                                                  Process Connection Size-
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Process Connection Type-
                                                                                                  Media TypeGas
                                                                                                  Sensor Output TypeDigital
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeCMOSens SFC5500 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SFC5500-0.5SLM is a SFC5500 series digital mass flow controller. It represents the culmination of Sensirion’s excellent 20-year track record in precision control of gas flow. It is based on the microthermal measurement principle and makes use of Sensirion’s proven CMOSens® MEMS Technology. This allowed us to build a radical mass flow controller with best-in-class performance and excellent reliability, which unlike most other devices on the market, does not drift and does not require in-service re-calibration. Due to the exceptionally high control range enabled by the CMOSens® MEMS flow sensor, it can cover multiple flow ranges of a traditional mass flow controller in a single device. Coupled with multi-gas calibration and exchangeable fittings, it is the first mass flow controllers on the market available as standard off-the-shelf products suitable for applications in medical, analytical and industrial sectors.

                                                                                                  • 0.5 to 0.0005slm flow range, 10mm Legis connector
                                                                                                  • Excellent accuracy and repeatability, very wide control and measurement range
                                                                                                  • G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
                                                                                                  • Calibrated for multiple gases (air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
                                                                                                  • Digital interface with temperature-compensated output
                                                                                                  • Ultra-fast settling time (<100ms) and accuracy of 0.08% FS or 0.8% SP
                                                                                                  • Mean time between failures (MTBF) 169 years
                                                                                                  • No drift and no re-calibration required in the field, NIST-traceable calibration
                                                                                                  • Sub-D 9pin (male on device) electrical connector
                                                                                                  • Supply voltage range from 14V to 26.4V

                                                                                                  Technical Specifications

                                                                                                  Display Type

                                                                                                  -

                                                                                                  Flow Range

                                                                                                  0.0005sl/min to 0.5sl/min

                                                                                                  Flow Rate Max

                                                                                                  0.5l/min

                                                                                                  Output Interface

                                                                                                  RS485

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Flow Rate Min

                                                                                                  0.0005l/min

                                                                                                  Operating Pressure Max

                                                                                                  145psi

                                                                                                  Process Temperature Max

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  14V

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  CMOSens SFC5500 Series

                                                                                                  Technical Docs (3)

                                                                                                  Quick Start Guide EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  Corporate Responsibility