Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSFAB-600U-WQ10-2SA-M12
Newark Part No.76AH1123
Product RangeSFAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,091.370 |
| 5+ | $1,018.950 |
| 10+ | $941.370 |
| 25+ | $889.650 |
| 50+ | $843.090 |
| 100+ | $791.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAB-600U-WQ10-2SA-M12
Newark Part No.76AH1123
Product RangeSFAB Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min6l/min
Flow Rate Max600l/min
Operating Pressure Min0bar
Operating Pressure Max10bar
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Accuracy± 0.3%
Media TypeAir, Nitrogen
Process Connection Size10mm
Process Connection TypePush-In
Pipe Size-
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAB Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max30V
Supply Voltage DC Min15V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
600l/min
Operating Pressure Max
10bar
Supply Voltage Max
30VDC
Media Type
Air, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
Flow Rate Min
6l/min
Operating Pressure Min
0bar
Supply Voltage Min
15VDC
Accuracy
± 0.3%
Process Connection Size
10mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAB Series
Pressure Max
10bar
Supply Voltage DC Min
15V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate