| Quantity | Price |
|---|---|
| 1+ | $2,764.530 |
Product Information
Product Overview
FLR-1616A is a FLR-1600A series water flowmeter. It uses two of the best studied physical properties of liquids to measure flow: pressure and viscosity. Differential pressure measurement, across a laminar flow element, results in a flowmeter that is inherently linear. It is a volumetric water flowmeter. The unique method of flow detection allows the meter to measure extremely low flow rates at an affordable price. The FLR-1600A series was designed with deionized water in mind. The FLR-1600A water meter provides data on the flow rate and temperature via the standard local display and the RS232 serial output.
- 1 ⁄8 FNPT connection
- 0.4 to 20CCM maximum flow
- ±2% FS accuracy, ±2% FS repeatability
- 20ms response time
- 30mA typical supply current
- 7 to 30Vdc, 0.035A supply voltage
- 8-pin circular mini DIN electrical connection
- Turndown ratio of 50:1
- Operating temperature range from 10 to 50°C
Contents
Water flow controller, 24VDC universal power supply, 1.8m (6') cable, 8-pin male mini-DIN connector, Operator’s manual, and NIST certificate.
Technical Specifications
Flowmeter
20cc/min
100psi
30V
1/8"
-
10°C
FLR-1600A Series
0.4cc/min
-
7V
Liquid
NPT Female
-
50°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate