Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBV3000TRN650B
Newark Part No.42AM4924
Product RangeBV3000 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBV3000TRN650B
Newark Part No.42AM4924
Product RangeBV3000 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min5l/min
Flow Rate Max65l/min
Operating Pressure Min-
Operating Pressure Max362.5psi
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Accuracy± 3%
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBV3000 Series
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
65l/min
Operating Pressure Max
362.5psi
Supply Voltage Max
24VDC
Media Type
Beverages, Demineralized Water, Oils, Salad Oil, Fuel, Water Solutions and Coolants
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
5l/min
Operating Pressure Min
-
Supply Voltage Min
5VDC
Accuracy
± 3%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
BV3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate