2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  FPD2001

                                                                                                  Sensor, Liquid Flow, 0.01 to 3 l/min, 345 bar, 1/4" NPT, 10 to 20 VDC, FPD2000 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA FPD2001
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoFPD2001
                                                                                                  Newark Part No.58Y4223
                                                                                                  Product RangeFPD2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,069.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,069.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoFPD2001
                                                                                                  Newark Part No.58Y4223
                                                                                                  Product RangeFPD2000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Rate Min0.01l/min
                                                                                                  Flow Rate Max3l/min
                                                                                                  Supply Voltage Min10V
                                                                                                  Supply Voltage Max28V
                                                                                                  Product RangeFPD2000 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • Aluminium gear meter with pulse output
                                                                                                  • Positive displacement meter that is affordable and accurate
                                                                                                  • 0.01 to 3 (0.003 to 0.8)GPM LPM range
                                                                                                  • Ability to maintain consistent accuracy despite changing viscosity conditions
                                                                                                  • Bi-directional flow capabilities
                                                                                                  • Economical cost

                                                                                                  Technical Specifications

                                                                                                  Flow Rate Min

                                                                                                  0.01l/min

                                                                                                  Supply Voltage Min

                                                                                                  10V

                                                                                                  Product Range

                                                                                                  FPD2000 Series

                                                                                                  Flow Rate Max

                                                                                                  3l/min

                                                                                                  Supply Voltage Max

                                                                                                  28V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility