Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD2001
Newark Part No.58Y4223
Product RangeFPD2000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,069.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3,069.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD2001
Newark Part No.58Y4223
Product RangeFPD2000 Series
Technical Datasheet
Flow Rate Min0.01l/min
Flow Rate Max3l/min
Supply Voltage Min10V
Supply Voltage Max28V
Product RangeFPD2000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Aluminium gear meter with pulse output
- Positive displacement meter that is affordable and accurate
- 0.01 to 3 (0.003 to 0.8)GPM LPM range
- Ability to maintain consistent accuracy despite changing viscosity conditions
- Bi-directional flow capabilities
- Economical cost
Technical Specifications
Flow Rate Min
0.01l/min
Supply Voltage Min
10V
Product Range
FPD2000 Series
Flow Rate Max
3l/min
Supply Voltage Max
28V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate