KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Gas Flow Sensors
                                                                                                  Print Page

                                                                                                  SFM6000D-20SLM

                                                                                                  FLOW SENSOR, 0.04 TO 20LPM, 5 TO 50DEG C

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SFM6000D-20SLM
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM6000D-20SLM
                                                                                                  Newark Part No.67AK1906
                                                                                                  Product RangeSFM6000D Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$268.870
                                                                                                  5+$254.250
                                                                                                  10+$248.800
                                                                                                  25+$242.270
                                                                                                  50+$237.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $268.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM6000D-20SLM
                                                                                                  Newark Part No.67AK1906
                                                                                                  Product RangeSFM6000D Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeFlow Sensor
                                                                                                  Flow Rate Min0.04l/min
                                                                                                  Flow Rate Max20l/min
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max-
                                                                                                  Supply Voltage Min22.8V
                                                                                                  Supply Voltage Max25.2V
                                                                                                  Accuracy± 0.2%
                                                                                                  Media TypeAir, Carbon Dioxide, Dioxygen, Nitrogen
                                                                                                  Process Connection Size-
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size-
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSFM6000D Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SFM6000D-20SLM is a flow meter for gases. It offers great performance in terms of repeatability, accuracy, control range and speed. The SFM6000 is a valve-less sister variant of the SFC6000 mass flow controller. Based on the thermal-mass measurement principle and using our proven CMOSens® MEMS technology, Sensirion builds radical mass flow controllers with best-in-class performance and speed, which, unlike most other devices on the market, do not drift and do not require in-service re-calibration. Typical application includes semiconductor: front opening unified pods (FOUP), glass coating and treatment, analytical instruments: gas chromatography, bioreactors, medical equipment: anesthesia, ventilation, heart-lung machines, N2O therapy and industrial automation.

                                                                                                  • Flow range from 20 slm - 40 sccm
                                                                                                  • Supply voltage range from 22.8 - 25.2 VDC
                                                                                                  • Small form factor and low weight
                                                                                                  • High accuracy/repeatability (2% / 0.2% of set point)
                                                                                                  • Wide control range (500:1)
                                                                                                  • Ultra-fast settling time (100ms)
                                                                                                  • RS485 and I2C digital interface
                                                                                                  • Exchangeable 0.23inch push-in and downmount connectors
                                                                                                  • Integrated design with very few electronic components
                                                                                                  • NIST traceable calibration

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Flow Sensor

                                                                                                  Flow Rate Max

                                                                                                  20l/min

                                                                                                  Operating Pressure Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  25.2V

                                                                                                  Media Type

                                                                                                  Air, Carbon Dioxide, Dioxygen, Nitrogen

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Flow Rate Min

                                                                                                  0.04l/min

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  22.8V

                                                                                                  Accuracy

                                                                                                  ± 0.2%

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  SFM6000D Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability