2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Gas Flow Sensors
                                                                                                  Print Page

                                                                                                  SFM5500-50SCCM

                                                                                                  Flow Sensor, 0.05 to 50 l/min, 10bar, ± 0.8%, Digital - RS485/DeviceNet, CMOSens SFM5500 Series

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SFM5500-50SCCM
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM5500-50SCCM
                                                                                                  Newark Part No.60AK9927
                                                                                                  Product RangeSFM5500 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,203.380
                                                                                                  5+$1,142.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,203.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM5500-50SCCM
                                                                                                  Newark Part No.60AK9927
                                                                                                  Product RangeSFM5500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeFlow Sensor
                                                                                                  Flow Rate Min0.05l/min
                                                                                                  Flow Rate Max50l/min
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max10bar
                                                                                                  Supply Voltage Min14V
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Accuracy± 0.8%
                                                                                                  Sensor Output TypeDigital - RS485, DeviceNet
                                                                                                  Media TypeGas
                                                                                                  Process Connection Size-
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size-
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSFM5500 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SFM5500-50SCCM is a digital mass flow meter. The heart of the SFM5500 product is the unsurpassed Sensirion CMOSens® technology. It combines a high precision sensor element with state-of-the-art signal processing on a single chip and thereby provides an accurately calibrated and temperature compensated signal. It achieves unmatched ratings for speed, accuracy and repeatability at a very attractive system cost. Due to the excellent long-term stability of CMOSens® chips, no recalibration is required. The brilliant performance of the SFM5500 product makes it the best choice for a wide range of applications, such as analytical instrumentation, coating/etching equipment, medical equipment, process automation and gas mixing, to name a few.

                                                                                                  • 50 – 0.05sccm flow range
                                                                                                  • Excellent accuracy and repeatability, very wide control and measurement range
                                                                                                  • G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
                                                                                                  • Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
                                                                                                  • Digital interface with temperature-compensated output
                                                                                                  • Mean Time Between Failures (MTBF) 169 years
                                                                                                  • No drift and no re-calibration required in the field, NIST-traceable calibration
                                                                                                  • Pressure resistance up to 10bar
                                                                                                  • Supply voltage range (VDD) from 14.0 – 26.4V DC
                                                                                                  • Ultra-fast settling time (<100ms)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Flow Sensor

                                                                                                  Flow Rate Max

                                                                                                  50l/min

                                                                                                  Operating Pressure Max

                                                                                                  10bar

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  Sensor Output Type

                                                                                                  Digital - RS485, DeviceNet

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  SFM5500 Series

                                                                                                  Flow Rate Min

                                                                                                  0.05l/min

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  14V

                                                                                                  Accuracy

                                                                                                  ± 0.8%

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (6)

                                                                                                  Quick Start Guide EN

                                                                                                  Application Note 2 EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.