2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Gas Flow Sensors
                                                                                                  Print Page

                                                                                                  SFM3400-33-D

                                                                                                  Flow Sensor, Neonatal/Paediatric, 33 l/min, 1.1 bar, 4.75 to 5.25 VDC, CMOSens SFM3xxx Series

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SFM3400-33-D
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM3400-33-D
                                                                                                  Newark Part No.76AH1818
                                                                                                  Product RangeSFM3400 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  75 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$43.410
                                                                                                  5+$39.940
                                                                                                  10+$38.640
                                                                                                  25+$37.090
                                                                                                  50+$35.200
                                                                                                  100+$35.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFM3400-33-D
                                                                                                  Newark Part No.76AH1818
                                                                                                  Product RangeSFM3400 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeFlow Sensor
                                                                                                  Flow Rate Min-33l/min
                                                                                                  Flow Rate Max33l/min
                                                                                                  Operating Pressure Min0.54bar
                                                                                                  Operating Pressure Max1.1bar
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Accuracy± 10%
                                                                                                  Sensor Output TypeI2C Digital
                                                                                                  Media TypeAir, Nitrogen, Oxygen
                                                                                                  Process Connection Size-
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size-
                                                                                                  Sensor MountingIn-Line
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSFM3400 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  SFM3400-33-D is a Single-use version of digital flow meter designed for neonatal/pediatric medical applications. It measures the flow rate of air, oxygen and other nonaggressive gases with superb accuracy. The special design of the flow channel results in a very small dead space. It is extremely well suited for proximal flow measurements in neonatal/pediatric medical ventilation and other respiratory applications. It has been designed with use by medical professionals in mind. It features medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnection. The sensor element, signal processing and digital calibration are on a single microchip assuring very fast signal processing time, best-in-class accuracy and superior robustness to rough handling and adverse conditions. Typical applications include proximal flow/expiratory flow/respiratory/metabolic measurements for infants / neonates.

                                                                                                  • Flow range of ±33slm (bidirectional) (T = 20°C, p = 1013.25mbar)
                                                                                                  • Very fast update time (0.5ms)
                                                                                                  • 3years shelf life (15°C to 35°C, 30 to 70% rel. hum. storage in original packaging)
                                                                                                  • ±0.05slm max accuracy at offset (T = 20°C, p = 1013.25mbar)
                                                                                                  • Max noise level 0.025slm (T = 20°C, p = 1013.25mbar)
                                                                                                  • Operating temperature range from +5 to +50°C at 10-95% rel. hum. (non cond.)
                                                                                                  • operating pressure range from 0.54 to 1.1bar (absolute) and 0.3bar (gauge)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Flow Sensor

                                                                                                  Flow Rate Max

                                                                                                  33l/min

                                                                                                  Operating Pressure Max

                                                                                                  1.1bar

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Sensor Output Type

                                                                                                  I2C Digital

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  SFM3400 Series

                                                                                                  Flow Rate Min

                                                                                                  -33l/min

                                                                                                  Operating Pressure Min

                                                                                                  0.54bar

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Accuracy

                                                                                                  ± 10%

                                                                                                  Media Type

                                                                                                  Air, Nitrogen, Oxygen

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  In-Line

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.