Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.490 |
| 5+ | $205.130 |
| 10+ | $179.950 |
| 25+ | $174.720 |
| 50+ | $173.980 |
Price for:Each
Minimum: 1
Multiple: 1
$240.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoIFS00400B1B1
Newark Part No.21AM1196
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/h
Flow Rate Max0.4l/h
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1%
Sensor Output Type-
Media TypeWater
Process Connection Size-
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor MountingScrew Mount
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
0.4l/h
Operating Pressure Max
-
Supply Voltage Max
-
Sensor Output Type
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
10°C
Product Range
-
Flow Rate Min
0l/h
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1%
Media Type
Water
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
Screw Mount
Operating Temperature Max
40°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability