Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC61SP-600G
Newark Part No.91AH9744
Product RangeLC60 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $259.680 |
Price for:Each
Minimum: 1
Multiple: 1
$259.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC61SP-600G
Newark Part No.91AH9744
Product RangeLC60 Series
Technical Datasheet
Load Cell TypeBending Beam
Weight Capacity1.32lbf
Excitation Voltage Min5VDC
Excitation Voltage Max12VDC
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.028%
Cable Length - Metric457.2mm
Cable Length - Imperial1.5ft
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC60 Series
SVHCTo Be Advised
Technical Specifications
Load Cell Type
Bending Beam
Excitation Voltage Min
5VDC
Sensor Output Type
Ratiometric
Linearity
± 0.028%
Cable Length - Imperial
1.5ft
Operating Temperature Max
65°C
SVHC
To Be Advised
Weight Capacity
1.32lbf
Excitation Voltage Max
12VDC
Connection Type
Cable
Cable Length - Metric
457.2mm
Operating Temperature Min
-35°C
Product Range
LC60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate